
CB3LV-5C-33M333000 | |
---|---|
DigiKey Part Number | 110-CB3LV-5C-33M333000TR-ND - Tape & Reel (TR) 110-CB3LV-5C-33M333000CT-ND - Cut Tape (CT) 110-CB3LV-5C-33M333000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5C-33M333000 |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5C-33M333000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥269.00000 | ¥269 |
10 | ¥234.10000 | ¥2,341 |
25 | ¥221.48000 | ¥5,537 |
50 | ¥212.30000 | ¥10,615 |
100 | ¥203.53000 | ¥20,353 |
250 | ¥192.46800 | ¥48,117 |
500 | ¥184.51200 | ¥92,256 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥133.97800 | ¥133,978 |
2,000 | ¥128.44500 | ¥256,890 |
3,000 | ¥126.24900 | ¥378,747 |
Unit Price without JCT: | ¥269.00000 |
---|---|
Unit Price with JCT: | ¥295.90000 |