CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-15M360000

DigiKey Part Number
110-CB3LV-3C-15M360000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-15M360000CT-ND - Cut Tape (CT)
110-CB3LV-3C-15M360000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-15M360000
Description
XTAL OSC XO 15.3600MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15.36 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-15M360000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
15.36 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,498
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥253.00000¥253
10¥219.70000¥2,197
25¥207.72000¥5,193
50¥199.14000¥9,957
100¥190.91000¥19,091
250¥180.54000¥45,135
500¥173.07400¥86,537
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥141.03300¥141,033
2,000¥135.20950¥270,419
3,000¥133.75433¥401,263
Manufacturers Standard Package
Unit Price without JCT:¥253.00000
Unit Price with JCT:¥278.30000