
ATS120SM-1 | |
---|---|
DigiKey Part Number | CTX510TR-ND - Tape & Reel (TR) CTX510CT-ND - Cut Tape (CT) CTX510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120SM-1 |
Description | CRYSTAL 12.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ATS120SM-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥41.00000 | ¥41 |
10 | ¥36.10000 | ¥361 |
25 | ¥34.24000 | ¥856 |
50 | ¥32.80000 | ¥1,640 |
100 | ¥31.43000 | ¥3,143 |
250 | ¥29.72400 | ¥7,431 |
500 | ¥28.49600 | ¥14,248 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥27.31800 | ¥27,318 |
2,000 | ¥26.18650 | ¥52,373 |
3,000 | ¥25.54733 | ¥76,642 |
5,000 | ¥24.76400 | ¥123,820 |
7,000 | ¥24.26143 | ¥169,830 |
10,000 | ¥23.73980 | ¥237,398 |
12,000 | ¥23.47742 | ¥281,729 |
24,000 | ¥22.50688 | ¥540,165 |
25,000 | ¥22.45112 | ¥561,278 |
Unit Price without JCT: | ¥41.00000 |
---|---|
Unit Price with JCT: | ¥45.10000 |