653V156G2I2T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥505.49400
Datasheet
653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653V156G2I2T

DigiKey Part Number
653V156G2I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653V156G2I2T
Description
XTAL OSC XO 156.26953MHZ LVDS
Customer Reference
Detailed Description
XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes