
520L32010ITR | |
|---|---|
DigiKey Part Number | 110-520L32010ITR-ND - Tape & Reel (TR) 110-520L32010ITRCT-ND - Cut Tape (CT) 110-520L32010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 520L32010ITR |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥534.00000 | ¥534 |
| 10 | ¥463.80000 | ¥4,638 |
| 25 | ¥438.64000 | ¥10,966 |
| 50 | ¥420.50000 | ¥21,025 |
| 100 | ¥403.11000 | ¥40,311 |
| 250 | ¥381.24000 | ¥95,310 |
| 500 | ¥365.49800 | ¥182,749 |
| 1,000 | ¥361.38100 | ¥361,381 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥322.27700 | ¥966,831 |
| Unit Price without JCT: | ¥534.00000 |
|---|---|
| Unit Price with JCT: | ¥587.40000 |

