
2463-002-X5U0-152P | |
---|---|
DigiKey Part Number | 410-2463-002-X5U0-152P-ND |
Manufacturer | |
Manufacturer Product Number | 2463-002-X5U0-152P |
Description | CAP FEEDTHRU 1500PF 200V AXIAL |
Customer Reference | |
Detailed Description | 1500 pF Feed Through Capacitor 200V 10 A Axial, Shoulder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 22dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Shoulder | |
Size / Dimension | 0.075" Dia x 0.155" L (1.90mm x 3.93mm) | |
Height (Max) | - | |
Thread Size | - |