
425WF40012IKR | |
|---|---|
DigiKey Part Number | 110-425WF40012IKRTR-ND - Tape & Reel (TR) 110-425WF40012IKRCT-ND - Cut Tape (CT) 110-425WF40012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425WF40012IKR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥93.60000 | ¥936 |
| 25 | ¥88.48000 | ¥2,212 |
| 50 | ¥84.82000 | ¥4,241 |
| 100 | ¥81.30000 | ¥8,130 |
| 250 | ¥76.88400 | ¥19,221 |
| 500 | ¥73.70400 | ¥36,852 |
| 1,000 | ¥70.65400 | ¥70,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥55.17600 | ¥165,528 |
| 6,000 | ¥52.89517 | ¥317,371 |
| 9,000 | ¥51.60567 | ¥464,451 |
| 15,000 | ¥50.02620 | ¥750,393 |
| 21,000 | ¥49.01310 | ¥1,029,275 |
| 30,000 | ¥47.96183 | ¥1,438,855 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

