416F40633IDT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥86.86200
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥86.86200
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥86.86200
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥86.86200
Datasheet
40.61 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F40633IDT

DigiKey Part Number
416F40633IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F40633IDT
Description
CRYSTAL 40.6100MHZ 18PF SMD
Customer Reference
Detailed Description
40.61 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F40633IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
40.61 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types