405I33D25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1,738
Unit Price: ¥181.00000
Datasheet
New at DigiKey
Image for 405I33D25M00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I33D25M00000

DigiKey Part Number
110-405I33D25M00000-ND
Manufacturer
Manufacturer Product Number
405I33D25M00000
Description
0025.000000 MHZ CRYSTAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥88.15400¥88,154
Manufacturers Standard Package
Unit Price without JCT:¥88.15400
Unit Price with JCT:¥96.96940