
228GMVABFR | |
---|---|
DigiKey Part Number | 119-228GMVABFRTR-ND - Tape & Reel (TR) 119-228GMVABFRCT-ND - Cut Tape (CT) 119-228GMVABFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228GMVABFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 5.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥491.00000 | ¥491 |
10 | ¥412.40000 | ¥4,124 |
25 | ¥382.32000 | ¥9,558 |
100 | ¥340.55000 | ¥34,055 |
250 | ¥316.21200 | ¥79,053 |
500 | ¥299.68600 | ¥149,843 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,650 | ¥313.14061 | ¥516,682 |
3,300 | ¥299.66061 | ¥988,880 |
4,950 | ¥292.02727 | ¥1,445,535 |
Unit Price without JCT: | ¥491.00000 |
---|---|
Unit Price with JCT: | ¥540.10000 |