
221ADC16 | |
---|---|
DigiKey Part Number | CT3083-ND |
Manufacturer | |
Manufacturer Product Number | 221ADC16 |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 221ADC16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.470" (11.94mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥415.00000 | ¥415 |
10 | ¥349.10000 | ¥3,491 |
48 | ¥306.54167 | ¥14,714 |
144 | ¥279.81250 | ¥40,293 |
288 | ¥264.59722 | ¥76,204 |
528 | ¥252.41667 | ¥133,276 |
1,008 | ¥240.58135 | ¥242,506 |
Unit Price without JCT: | ¥415.00000 |
---|---|
Unit Price with JCT: | ¥456.50000 |