




194-5MST | |
|---|---|
DigiKey Part Number | CT1945MST-ND |
Manufacturer | |
Manufacturer Product Number | 194-5MST |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 194-5MST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.311" (7.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.586" (14.88mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| 10 | ¥213.10000 | ¥2,131 |
| 35 | ¥192.54286 | ¥6,739 |
| 105 | ¥175.64762 | ¥18,443 |
| 280 | ¥161.96429 | ¥45,350 |
| 525 | ¥154.00190 | ¥80,851 |
| 1,015 | ¥146.35764 | ¥148,553 |
| 2,520 | ¥137.01270 | ¥345,272 |
| 5,005 | ¥130.85455 | ¥654,927 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |

