


CVCO33BE-2400-2500 | |
|---|---|
DigiKey Part Number | 744-1766-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33BE-2400-2500 |
Description | VCO 2450MHZ 0-3V 7.62MMX7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2450MHz Center Frequency 0 V ~ 3 V Voltage Controlled Oscillator 3 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -20 |
Manufacturer Crystek Corporation | Icc Max 19mA (Typ) |
Series | Pushing (MHz/V) 5 |
Packaging Strip | Power (dBm) 3 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -96 |
Frequency Range 2400 ~ 2500MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2450MHz | Package / Case 12-QFN, Variant |
Voltage - Supply 3V | Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm) |
Tuning Voltage (VDC) 0 V ~ 3 V | Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,489.00000 | ¥4,489 |
| 10 | ¥3,901.70000 | ¥39,017 |
| 25 | ¥3,690.52000 | ¥92,263 |
| 50 | ¥3,538.58000 | ¥176,929 |
| 100 | ¥3,393.06000 | ¥339,306 |
| 250 | ¥3,242.69200 | ¥810,673 |
| Unit Price without JCT: | ¥4,489.00000 |
|---|---|
| Unit Price with JCT: | ¥4,937.90000 |

