
88970055 | |
|---|---|
DigiKey Part Number | 966-1096-ND |
Manufacturer | |
Manufacturer Product Number | 88970055 |
Description | CONTROL LOGIC 12 IN 8 OUT 12V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (6), Analog/Digital (6) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 12VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58,232.00000 | ¥58,232 |
| Unit Price without JCT: | ¥58,232.00000 |
|---|---|
| Unit Price with JCT: | ¥64,055.20000 |













