
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Force | 612gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -5°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,070.00000 | ¥13,070 |
| Unit Price without JCT: | ¥13,070.00000 |
|---|---|
| Unit Price with JCT: | ¥14,377.00000 |

