Image for 83240034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83240034

DigiKey Part Number
2266-83240034-ND
Manufacturer
Manufacturer Product Number
83240034
Description
SWITCH SNAP ACTION DPST 6A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Tray
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Force
275gf
Release Force
-
Operating Position
0.654" (16.6mm)
Pretravel
-
Differential Travel
0.070" (1.8mm)
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-50°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥12,510.00000¥12,510
6¥10,525.16667¥63,151
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥12,510.00000
Unit Price with JCT:¥13,761.00000