80180002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 0
Unit Price: ¥100,837.00000
DC Motor Standard 3250 RPM 80W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80180002

DigiKey Part Number
80180002-ND
Manufacturer
Manufacturer Product Number
80180002
Description
STANDARD MOTOR 3250 RPM 24V
Customer Reference
Detailed Description
DC Motor Standard 3250 RPM 80W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
3250 RPM
Torque - Rated (oz-in / mNm)
33.99 / 240
Power - Rated
80W
Encoder Type
-
Size / Dimension
Square - 2.244" x 2.244" (57.00mm x 57.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
42.49 / 300
Operating Temperature
-
Approval Agency
-
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes