Similar

XQEPHR-02-0000-000000801 | |
|---|---|
DigiKey Part Number | XQEPHR-02-0000-000000801-ND |
Manufacturer | |
Manufacturer Product Number | XQEPHR-02-0000-000000801 |
Description | LED XLAMP XQE RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0606 (1616 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Wavelength 660nm (650nm ~ 670nm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.2V | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-DR-B130-G660 | Luminus Devices Inc. | 1,612 | 1214-1438-1-ND | ¥301.00000 | Similar |





