Similar

XQDAWT-02-0000-00000BG50 | |
|---|---|
DigiKey Part Number | XQDAWT-02-0000-00000BG50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQDAWT-02-0000-00000BG50 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-D White, Cool 6200K 3.1V 350mA 145° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.065" (1.65mm) |
Current - Test 350mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-H0-0000-00000HG50 | Cree LED | 0 | XD16AWT-H0-0000-00000HG50-ND | ¥145.87767 | Similar |


