Similar

XQBAWT-00-0000-00000PWF8 | |
|---|---|
DigiKey Part Number | XQBAWT-00-0000-00000PWF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQBAWT-00-0000-00000PWF8 |
Description | LED XLAMP WARM WHT 2850K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-B White, Warm 2850K 3V 80mA 140° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2850K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 25lm (24lm ~ 27lm) | Height - Seated (Max) 0.065" (1.65mm) |
Current - Test 80mA | Thermal Resistance of Package 17°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 104 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-00-0000-00000P8F8 | Cree LED | 0 | XQEAWT-00-0000-00000P8F8-ND | ¥222.65550 | Similar |


