XMLEZW-02-0000-0B00U335H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: ¥570.31000
Datasheet
LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3500K 2-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLEZW-02-0000-0B00U335H

DigiKey Part Number
XMLEZW-02-0000-0B00U335H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLEZW-02-0000-0B00U335H
Description
LED EASYWHT WARM WHT 3500K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® XM-L White, Warm 3500K 2-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
2A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K 2-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
330lm (320lm ~ 340lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
700mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
79 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D0UG235HCree LED0XHP50B-00-0000-0D0UG235H-ND¥570.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes