Similar

MX6SWT-H1-0000-000CE7 | |
|---|---|
DigiKey Part Number | MX6SWT-H1-0000-000CE7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6SWT-H1-0000-000CE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MX6SWT-H1-0000-000CE7 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 60mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 20V | Base Product Number |
Lumens/Watt @ Current - Test 87 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-H1-0000-000BE7 | Cree LED | 0 | MX6AWT-H1-0000-000BE7-ND | ¥166.18714 | Similar |


