
CXA1310-0000-000N0HK20E1 | |
---|---|
DigiKey Part Number | CXA1310-0000-000N0HK20E1-ND |
Manufacturer | |
Manufacturer Product Number | CXA1310-0000-000N0HK20E1 |
Description | LED COB XLAMP COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1245lm (1200lm ~ 1290lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
Current - Max | 525mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.55mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |