CXA1310-0000-000F0HJ440H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: ¥15.85570
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1310 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1310-0000-000F0HJ440H

DigiKey Part Number
CXA1310-0000-000F0HJ440H-ND
Manufacturer
Manufacturer Product Number
CXA1310-0000-000F0HJ440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
92 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.55mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1310-0000-000F0UK440HCree LED0CXB1310-0000-000F0UK440H-ND¥15.85570Direct
Obsolete
This product is no longer manufactured. View Substitutes