Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

XTEAWT-00-0000-00000HBF7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000HBF7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000HBF7 |
Description | LED XLAMP WARM WHITE 3250K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3250K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3250K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00BF7 | Cree LED | 0 | XPEBWT-H1-0000-00BF7-ND | ¥127.96300 | Parametric Equivalent |
| XPEBWT-H1-R250-00BF7 | Cree LED | 0 | XPEBWT-H1-R250-00BF7-ND | ¥141.31200 | Parametric Equivalent |
| XTEAWT-02-0000-00000HBF7 | Cree LED | 0 | XTEAWT-02-0000-00000HBF7-ND | ¥112.60800 | Parametric Equivalent |
| MXA8-PW22-0000 | Lumileds | 29,871 | 1416-1445-1-ND | ¥95.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥76.77800 | ¥76,778 |
| Unit Price without JCT: | ¥76.77800 |
|---|---|
| Unit Price with JCT: | ¥84.45580 |

















