XRCRED-L1-0000-00J02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥452.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥385.38400

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥423.92000
LED Lighting Color XLamp® XR-C Red 623nm (620nm ~ 625nm) 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCRED-L1-0000-00J02

DigiKey Part Number
XRCRED-L1-0000-00J02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCRED-L1-0000-00J02
Description
LED XLAMP XRC RED 623NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Red 623nm (620nm ~ 625nm) 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
35 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
27lm (24lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥332.37300¥332,373
Manufacturers Standard Package
Unit Price without JCT:¥332.37300
Unit Price with JCT:¥365.61030