XLamp XR-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCAMB-L1-0000-00K03

DigiKey Part Number
XRCAMB-L1-0000-00K03TR-ND - Tape & Reel (TR)
XRCAMB-L1-0000-00K03CT-ND - Cut Tape (CT)
XRCAMB-L1-0000-00K03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCAMB-L1-0000-00K03
Description
LED XLAMP XRC AMB 593NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
593nm (590nm ~ 595nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
43 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥499.00000¥499
10¥474.50000¥4,745
50¥460.98000¥23,049
100¥424.52000¥42,452
200¥386.05500¥77,211
500¥382.06400¥191,032
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥332.42600¥332,426
Manufacturers Standard Package
Unit Price without JCT:¥499.00000
Unit Price with JCT:¥548.90000