XQEROY-02-0000-000000N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥146.24400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥161.20000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥166.18650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥184.26650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥174.49550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥181.14250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5,450
Unit Price: ¥249.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥186.12850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥222.65550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥177.81850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥225.21450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥235.45200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥283.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥309.00000
Datasheet
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-02-0000-000000N01

DigiKey Part Number
XQEROY-02-0000-000000N01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-02-0000-000000N01
Description
LED XLAMP XQE BLUE 458NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
458nm (450nm ~ 465nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000J01Cree LED0XQEROY-00-0000-000000J01-ND¥146.24400Parametric Equivalent
XQEROY-00-0000-000000J02Cree LED0XQEROY-00-0000-000000J02-ND¥161.20000Parametric Equivalent
XQEROY-00-0000-000000J03Cree LED0XQEROY-00-0000-000000J03-ND¥166.18650Parametric Equivalent
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-ND¥184.26650Parametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-ND¥174.49550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥238.93600¥59,734
500¥223.79200¥111,896
1,250¥206.07120¥257,589
Manufacturers Standard Package
Unit Price without JCT:¥238.93600
Unit Price with JCT:¥262.82960