
XQERDO-H2-0000-000000802 | |
---|---|
DigiKey Part Number | XQERDO-H2-0000-000000802-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQERDO-H2-0000-000000802 |
Description | LED XLAMP XQE RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 613nm (610nm ~ 615nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥280.32400 | ¥70,081 |
500 | ¥262.55400 | ¥131,277 |
1,250 | ¥241.76320 | ¥302,204 |
Unit Price without JCT: | ¥280.32400 |
---|---|
Unit Price with JCT: | ¥308.35640 |