XQERDO-H0-0000-000000801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥168.91100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥166.18650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥139.59650
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥186.82600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,176
Unit Price: ¥279.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥179.14800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥266.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥204.40900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥197.06300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥199.42350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,836
Unit Price: ¥342.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥243.12950
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥187.55200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥210.67600
Datasheet
LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERDO-H0-0000-000000801

DigiKey Part Number
90-XQERDO-H0-0000-000000801TR-ND - Tape & Reel (TR)
90-XQERDO-H0-0000-000000801CT-ND - Cut Tape (CT)
90-XQERDO-H0-0000-000000801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERDO-H0-0000-000000801
Description
LED XLAMP XQE RED-ORG 615NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red-Orange 615nm (610nm ~ 620nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
615nm (610nm ~ 620nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
100 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQERDO-00-0000-000000701Cree LED0XQERDO-00-0000-000000701-ND¥168.91100Parametric Equivalent
XQERDO-00-0000-000000702Cree LED0XQERDO-00-0000-000000702-ND¥166.18650Parametric Equivalent
XQERDO-00-0000-000000703Cree LED0XQERDO-00-0000-000000703-ND¥139.59650Parametric Equivalent
XQERDO-00-0000-000000801Cree LED0XQERDO-00-0000-000000801-ND¥186.82600Parametric Equivalent
XQERDO-00-0000-000000802Cree LED1,176XQERDO-00-0000-000000802CT-ND¥279.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥299.00000¥299
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥230.33333¥691,000
Manufacturers Standard Package
Unit Price without JCT:¥299.00000
Unit Price with JCT:¥328.90000