Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-H2-0000-000000903 | |
|---|---|
DigiKey Part Number | XQEGRN-H2-0000-000000903-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H2-0000-000000903 |
Description | LED XLAMP XQE GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥195.26000 | ¥48,815 |
| 500 | ¥182.88400 | ¥91,442 |
| 1,250 | ¥167.84720 | ¥209,809 |
| Unit Price without JCT: | ¥195.26000 |
|---|---|
| Unit Price with JCT: | ¥214.78600 |






