Parametric Equivalent
Parametric Equivalent

XQEAWT-H0-0000-00000LHE2 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-00000LHE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000LHE2 |
Description | LED XLAMP COOL WHITE 5700K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Cool 5700K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 150 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 5700K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.041" (1.03mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-000000HE2 | Cree LED | 0 | 90-XD16AWT-P0-0000-000000HE2TR-ND | ¥163.79267 | Parametric Equivalent |
| XQEAWT-00-0000-P00000HE2 | Cree LED | 0 | 90-XQEAWT-00-0000-P00000HE2TR-ND | ¥171.47050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥230.33333 | ¥691,000 |
| Unit Price without JCT: | ¥230.33333 |
|---|---|
| Unit Price with JCT: | ¥253.36666 |


