
XQEAWT-00-0000-00000P7E8 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000P7E8TR-ND - Tape & Reel (TR) XQEAWT-00-0000-00000P7E8CT-ND - Cut Tape (CT) XQEAWT-00-0000-00000P7E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000P7E8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 85 |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 71lm (67lm ~ 74lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 70 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥233.70000 | ¥2,337 |
| 50 | ¥227.00000 | ¥11,350 |
| 100 | ¥209.06000 | ¥20,906 |
| 200 | ¥190.12500 | ¥38,025 |
| 500 | ¥178.07200 | ¥89,036 |
| 1,000 | ¥172.89900 | ¥172,899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥164.52350 | ¥329,047 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |






