Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEACY-H0-0000-000000A03 | |
|---|---|
DigiKey Part Number | 90-XQEACY-H0-0000-000000A03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEACY-H0-0000-000000A03 |
Description | XLAMP XQ-E HI CYAN LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 503nm (495nm ~ 510nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 503nm (495nm ~ 510nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥201.08633 | ¥603,259 |
| Unit Price without JCT: | ¥201.08633 |
|---|---|
| Unit Price with JCT: | ¥221.19496 |


