Parametric Equivalent

XPLAWT-H0-0000-000BV4051 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-H0-0000-000BV4051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-H0-0000-000BV4051 |
Description | LED XLAMP COOL WHITE 6200K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 6200K 2.79V 1.05A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 450lm (440lm ~ 460lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 491lm (Typ) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-H0-0000-000BV4050 | Cree LED | 0 | 90-XPLAWT-H0-0000-000BV4050TR-ND | ¥1,223.32500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,012.07500 | ¥1,012,075 |
| Unit Price without JCT: | ¥1,012.07500 |
|---|---|
| Unit Price with JCT: | ¥1,113.28250 |

