Parametric Equivalent
Parametric Equivalent

XPLAWT-00-0000-000UU50Z7 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-00-0000-000UU50Z7-ND |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000UU50Z7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 3000K 2.79V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-000UU50E7 | Cree LED | 0 | 90-XPLAWT-00-0000-000UU50E7-ND | ¥573.27400 | Parametric Equivalent |
| XPLBWT-00-0000-000UU50E7 | Cree LED | 0 | 90-XPLBWT-00-0000-000UU50E7-ND | ¥545.12200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥596.78000 | ¥298,390 |
| Unit Price without JCT: | ¥596.78000 |
|---|---|
| Unit Price with JCT: | ¥656.45800 |

