
XPGDWT-XF-0000-00XPP | |
|---|---|
DigiKey Part Number | 90-XPGDWT-XF-0000-00XPPTR-ND - Tape & Reel (TR) 90-XPGDWT-XF-0000-00XPPCT-ND - Cut Tape (CT) 90-XPGDWT-XF-0000-00XPPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-XF-0000-00XPP |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White 2.82V 350mA 143° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2A |
Mfr | Viewing Angle 143° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 1414 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.82V | Thermal Resistance of Package 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥405.00000 | ¥405 |
| 10 | ¥385.20000 | ¥3,852 |
| 50 | ¥374.28000 | ¥18,714 |
| 100 | ¥344.67000 | ¥34,467 |
| 200 | ¥313.44500 | ¥62,689 |
| 500 | ¥310.20200 | ¥155,101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥270.88400 | ¥270,884 |
| Unit Price without JCT: | ¥405.00000 |
|---|---|
| Unit Price with JCT: | ¥445.50000 |


