XPGDWT-BS-0000-00M50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥177.81900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥158.67400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥146.24300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥233.00000
Datasheet
Image for XPGDWT-BS-0000-00M50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-BS-0000-00M50

DigiKey Part Number
90-XPGDWT-BS-0000-00M50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGDWT-BS-0000-00M50
Description
LED XLAMP COOL WHITE 6000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 6000K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
6000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
176lm (172lm ~ 180lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
186 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-BE-0000-00MDVCree LED090-XPGBWT-BE-0000-00MDVTR-ND¥177.81900Parametric Equivalent
XPGDWT-B1-0000-00M50Cree LED090-XPGDWT-B1-0000-00M50TR-ND¥158.67400Parametric Equivalent
XPGDWT-B1-0000-00MDVCree LED090-XPGDWT-B1-0000-00MDVTR-ND¥146.24300Parametric Equivalent
XPGDWT-BS-0000-00MDVCree LED090-XPGDWT-BS-0000-00MDVCT-ND¥233.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥171.47000¥171,470
Manufacturers Standard Package
Unit Price without JCT:¥171.47000
Unit Price with JCT:¥188.61700