Parametric Equivalent

XPGDWT-BS-0000-00L7E | |
|---|---|
DigiKey Part Number | 90-XPGDWT-BS-0000-00L7ETR-ND - Tape & Reel (TR) 90-XPGDWT-BS-0000-00L7ECT-ND - Cut Tape (CT) 90-XPGDWT-BS-0000-00L7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-BS-0000-00L7E |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3000K 5-Step MacAdam Ellipse 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K 5-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 178 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-B1-0000-00L7E | Cree LED | 0 | 90-XPGDWT-B1-0000-00L7ETR-ND | ¥156.11500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥243.00000 | ¥243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥161.20000 | ¥161,200 |
| Unit Price without JCT: | ¥243.00000 |
|---|---|
| Unit Price with JCT: | ¥267.30000 |

