Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2287-R040-000P0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMU2287-R040-000P0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-R040-000P0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Bulk | Current - Max 4.32A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12625lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-000P0H0A27G | Cree LED | 0 | 90-CMU2287-0000-000P0H0A27G-ND | ¥2,712.15000 | Parametric Equivalent |
| CMU2287-0000-000P0H0A27H | Cree LED | 0 | 90-CMU2287-0000-000P0H0A27H-ND | ¥3,254.58000 | Parametric Equivalent |
| CMU2287-0000-000P0H0A30G | Cree LED | 12 | 90-CMU2287-0000-000P0H0A30G-ND | ¥3,191.00000 | Parametric Equivalent |
| CMU2287-0000-000P0H0A30H | Cree LED | 40 | 90-CMU2287-0000-000P0H0A30H-ND | ¥3,829.00000 | Parametric Equivalent |
| CMU2287-0000-00PP0U0A27G | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A27G-ND | ¥3,415.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥3,789.02500 | ¥151,561 |
| Unit Price without JCT: | ¥3,789.02500 |
|---|---|
| Unit Price with JCT: | ¥4,167.92750 |





