Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-P1-0000-00BZ7 | |
|---|---|
DigiKey Part Number | XPGBWT-P1-0000-00BZ7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-P1-0000-00BZ7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-P1-0000-00BE7 | Cree LED | 0 | XPGBWT-P1-0000-00BE7-ND | ¥166.35200 | Parametric Equivalent |
| XPGBWT-P1-R250-00BE7 | Cree LED | 0 | XPGBWT-P1-R250-00BE7-ND | ¥220.95200 | Parametric Equivalent |
| XPGBWT-P1-R250-00BZ7 | Cree LED | 0 | XPGBWT-P1-R250-00BZ7-ND | ¥262.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥172.83500 | ¥172,835 |
| Unit Price without JCT: | ¥172.83500 |
|---|---|
| Unit Price with JCT: | ¥190.11850 |
















