
XPGBWT-01-0000-00KE3 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00KE3TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00KE3CT-ND - Cut Tape (CT) XPGBWT-01-0000-00KE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00KE3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 5000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥292.00000 | ¥292 |
| 10 | ¥277.90000 | ¥2,779 |
| 50 | ¥269.96000 | ¥13,498 |
| 100 | ¥248.61000 | ¥24,861 |
| 200 | ¥226.09500 | ¥45,219 |
| 500 | ¥223.75200 | ¥111,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥194.43700 | ¥194,437 |
| Unit Price without JCT: | ¥292.00000 |
|---|---|
| Unit Price with JCT: | ¥321.20000 |















