
XPGBWT-01-0000-00GF5 | |
|---|---|
DigiKey Part Number | XPGBWT-01-0000-00GF5TR-ND - Tape & Reel (TR) XPGBWT-01-0000-00GF5CT-ND - Cut Tape (CT) XPGBWT-01-0000-00GF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-01-0000-00GF5 |
Description | LED XLAMP NEUTRAL WHT 4250K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4250K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-01-0000-00GF5 Models |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4250K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥214.70000 | ¥2,147 |
| 50 | ¥208.60000 | ¥10,430 |
| 100 | ¥192.11000 | ¥19,211 |
| 200 | ¥174.71000 | ¥34,942 |
| 500 | ¥163.63200 | ¥81,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥151.22900 | ¥151,229 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |















