Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-00EZ7 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-00EZ7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00EZ7 |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-H1-0000-00EE7 | Cree LED | 0 | 90-XPEBWT-H1-0000-00EE7TR-ND | ¥179.48200 | Parametric Equivalent |
| XPGBWT-H1-0000-00EE7 | Cree LED | 0 | XPGBWT-H1-0000-00EE7-ND | ¥189.38500 | Parametric Equivalent |
| XPGBWT-H1-0000-00EZ7 | Cree LED | 6,037 | XPGBWT-H1-0000-00EZ7CT-ND | ¥292.00000 | Parametric Equivalent |
| XPGBWT-H1-R250-00EE7 | Cree LED | 0 | XPGBWT-H1-R250-00EE7-ND | ¥208.10400 | Parametric Equivalent |
| XPGBWT-H1-R250-00EZ7 | Cree LED | 0 | XPGBWT-H1-R250-00EZ7-ND | ¥251.78400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥261.04400 | ¥261,044 |
| Unit Price without JCT: | ¥261.04400 |
|---|---|
| Unit Price with JCT: | ¥287.14840 |



