Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-01-0000-00HF4 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-01-0000-00HF4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-01-0000-00HF4 |
Description | LED XLAMP NEUTRAL WHT 4750K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4750K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 4750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-01-0000-00HD1 | Cree LED | 0 | XPGBWT-01-0000-00HD1-ND | ¥204.40800 | Parametric Equivalent |
| XPGBWT-01-0000-00HF4 | Cree LED | 0 | XPGBWT-01-0000-00HF4-ND | ¥191.94400 | Parametric Equivalent |
| XPGBWT-01-R250-00HD1 | Cree LED | 0 | XPGBWT-01-R250-00HD1-ND | ¥235.98400 | Parametric Equivalent |
| XPGBWT-01-R250-00HF4 | Cree LED | 0 | XPGBWT-01-R250-00HF4-ND | ¥210.67600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥127.96300 | ¥127,963 |
| Unit Price without JCT: | ¥127.96300 |
|---|---|
| Unit Price with JCT: | ¥140.75930 |


