XPCRDO-L1-0000-00802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥166.18600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥181.14200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥191.11300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥219.36700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥207.73200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥219.36700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥252.60400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥240.97100
Datasheet
Image for XPCRDO-L1-0000-00802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRDO-L1-0000-00802

DigiKey Part Number
90-XPCRDO-L1-0000-00802TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRDO-L1-0000-00802
Description
XLAMP XP-C LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red-Orange 613nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
613nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
78lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
129°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥191.11300¥191,113
Manufacturers Standard Package
Unit Price without JCT:¥191.11300
Unit Price with JCT:¥210.22430