Similar

XMLEZW-02-0000-0B00V250F | |
|---|---|
DigiKey Part Number | XMLEZW-02-0000-0B00V250F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLEZW-02-0000-0B00V250F |
Description | LED EASYWHT COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® XM-L White, Cool 5000K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 98 lm/W |
Mfr | Current - Max 2A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K 4-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 410lm (400lm ~ 420lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50B-00-0000-0D0UG450G | Cree LED | 0 | XHP50B-00-0000-0D0UG450G-ND | ¥543.84000 | Similar |







