XMLAWT-00-0000-000LT60E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 516
Unit Price: ¥655.00000
Datasheet
XLamp XM-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLAWT-00-0000-000LT60E3

DigiKey Part Number
XMLAWT-00-0000-000LT60E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLAWT-00-0000-000LT60E3
Description
LED XLAMP COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L White, Cool 5000K 2.9V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
290lm (280lm ~ 300lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes