XHP70D-00-0000-0D0BN40E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥1,374.36500
Datasheet
LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0BN40E3

DigiKey Part Number
90-XHP70D-00-0000-0D0BN40E3TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D0BN40E3CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D0BN40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0BN40E3
Description
LED XLAMP COOL WHITE 5000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70D-00-0000-0D0BN40E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
5000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70D-H0-0000-0D0BN40E3Cree LED090-XHP70D-H0-0000-0D0BN40E3TR-ND¥1,374.36500Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,755.00000¥1,755
10¥1,667.20000¥16,672
50¥1,619.78000¥80,989
100¥1,491.68000¥149,168
200¥1,356.55500¥271,311
500¥1,342.51400¥671,257
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,169.95300¥1,169,953
Manufacturers Standard Package
Unit Price without JCT:¥1,755.00000
Unit Price with JCT:¥1,930.50000