Direct
Direct

XHP70A-01-0000-0D0UJ40E5 | |
|---|---|
DigiKey Part Number | XHP70A-01-0000-0D0UJ40E5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70A-01-0000-0D0UJ40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP70 White, Neutral 4000K 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 4.8A, 2.4A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1160lm (1120lm ~ 1200lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 2.1A, 1.05A | Thermal Resistance of Package 0.9°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 92 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70B-00-0000-0D0UK40E5 | Cree LED | 0 | XHP70B-00-0000-0D0UK40E5-ND | ¥1,228.44400 | Direct |
| XHP70D-00-0000-0D0UK40E5 | Cree LED | 245 | 90-XHP70D-00-0000-0D0UK40E5CT-ND | ¥1,755.00000 | Direct |












